- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CW100505-27NJ
Description
+
Inductor General Purpose Chip Laser Cut 27nH 5% 100MHz 8Q-Factor Alumina Ceramic 200mA 1.2Ohm DCR 0402 T/R
Search Keywords: CW10050527NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CW100505-27NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:27 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:200 mA
-
Maximum DC Resistance:1.2 Ohm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2,500
$0.1548
5,000
$0.1161
7,500
$0.1084
10,000 +
$0.1062
Click for Quote
Log in
to unlock special pricing