Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CW100505-22NJ

Inductor General Purpose Chip Laser Cut 22nH 5% 100MHz 8Q-Factor Alumina Ceramic 200mA 800mOhm DCR 0402 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 22nH 5% 100MHz 8Q-Factor Alumina Ceramic 200mA 800mOhm DCR 0402 T/R
Search Keywords: CW10050522NJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CW100505-22NJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Inductance:
    22 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Laser Cut
  • Maximum DC Current:
    200 mA
  • Maximum DC Resistance:
    800 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces CW100505-22NJ?
The recommended replacement for CW100505-22NJ is CM100505-22NJL from Bourns, available from OnlineComponents.com.
Is CW100505-22NJ RoHS compliant?
Yes, CW100505-22NJ is RoHS compliant.
What is the lead time for CW100505-22NJ?
The standard lead time for CW100505-22NJ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
16 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1306
5,000
$0.1264
7,500
$0.1251
10,000 +
$0.1200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!