- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- CVQ320K7BL1
Bourns
CVQ320K7BL1
Varistor Medium Voltage Disc 320V 420VDC 7mm Through Hole Bulk
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Varistor Medium Voltage Disc 320V 420VDC 7mm Through Hole Bulk
Search Keywords: CVQ320K7BL1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CVQ320K7BL1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533409000 |
| COO: | SI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is CVQ320K7BL1 RoHS compliant?
Yes, CVQ320K7BL1 is RoHS compliant.
What is the lead time for CVQ320K7BL1?
The standard lead time for CVQ320K7BL1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
1000
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
15,000
$0.5098
30,000
$0.2690
45,000
$0.1850
60,000 +
$0.1813
Click for Quote
Log in
to unlock special pricing