- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CVH252009-R47M
Bourns
CVH252009-R47M
Inductor Power Chip Shielded Multi-Layer 470nH 20% 1MHz Ferrite 1.8A 40mOhm DCR 1008 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Chip Shielded Multi-Layer 470nH 20% 1MHz Ferrite 1.8A 40mOhm DCR 1008 T/R
Search Keywords: CVH252009R47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CVH252009-R47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:470 nH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Multi-Layer
-
Maximum DC Current:1.8 A
-
Maximum DC Resistance:40 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Frequently Asked Questions
Is CVH252009-R47M RoHS compliant?
Yes, CVH252009-R47M is RoHS compliant.
What is the lead time for CVH252009-R47M?
The standard lead time for CVH252009-R47M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2352
3,000
$0.2246
6,000
$0.2120
9,000
$0.2062
12,000
$0.2056
27,000
$0.1980
51,000 +
$0.1929
Click for Quote
Log in
to unlock special pricing