- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CVH252009-3R3M
Bourns
CVH252009-3R3M
Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 100mOhm DCR 1008 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CVH252009-3R3M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Inductance: | 3.3 uH |
| Type: | Power Chip |
| Tolerance: | 20 % |
| Technology: | Multi-Layer |
| Maximum DC Current: | 1.2 A |
| Maximum DC Resistance: | 100 mOhm |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded |