Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CVH252009-1R5M

Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 1.5A 70mOhm DCR 1008 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 1.5A 70mOhm DCR 1008 T/R
Search Keywords: CVH2520091R5M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CVH252009-1R5M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    1.5 uH
  • Type:
    Power Chip
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    1.5 A
  • Maximum DC Resistance:
    70 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CVH252009-1R5M RoHS compliant?
Yes, CVH252009-1R5M is RoHS compliant.
What is the lead time for CVH252009-1R5M?
The standard lead time for CVH252009-1R5M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,010
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1993
3,000
$0.1941
6,000
$0.1912
9,000
$0.1893
12,000
$0.1883
27,000
$0.1854
51,000 +
$0.1834
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!