- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CVH160808H-2R2M
Bourns
CVH160808H-2R2M
Surface Mount Inductor - 2.2uH±20% - 1.3A - 1.6x0.8x0.8mm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Surface Mount Inductor - 2.2uH±20% - 1.3A - 1.6x0.8x0.8mm
Search Keywords: CVH160808H2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CVH160808H-2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is CVH160808H-2R2M RoHS compliant?
Yes, CVH160808H-2R2M is RoHS compliant.
What is the lead time for CVH160808H-2R2M?
The standard lead time for CVH160808H-2R2M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2920
2,000
$0.2190
3,000
$0.2044
4,000 +
$0.2003
Click for Quote
Log in
to unlock special pricing