Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CV201210-R68K

Inductor - Shielded - 0.68uH ±10% @25MHz - 150mA - SRF:105MHz - DCR:800mOhm - 0805 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor - Shielded - 0.68uH ±10% @25MHz - 150mA - SRF:105MHz - DCR:800mOhm - 0805 - Tape&Reel
Search Keywords: CV201210R68K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CV201210-R68K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    680 nH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    150 mA
  • Maximum DC Resistance:
    800 mOhm
  • Operating Temperature:
    -25 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CV201210-R68K RoHS compliant?
Yes, CV201210-R68K is RoHS compliant.
What is the lead time for CV201210-R68K?
The standard lead time for CV201210-R68K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,670
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
2000
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0494
10,000
$0.0464
26,000
$0.0459
50,000
$0.0458
100,000
$0.0457
150,000
$0.0456
250,000 +
$0.0454
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!