- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CV201210-R47K
Description
+
Inductor - Shielded - 0.47uH ±10% @25MHz - 200mA - SRF:125MHz - DCR:650mOhm - 0805 - Tape&Reel
Search Keywords: CV201210R47K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CV201210-R47K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:470 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:200 mA
-
Maximum DC Resistance:650 mOhm
-
Operating Temperature:-25 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2,000
$0.0513
6,000
$0.0481
10,000
$0.0460
26,000
$0.0434
50,000
$0.0422
100,000
$0.0405
150,000
$0.0404
250,000 +
$0.0395
Click for Quote
Log in
to unlock special pricing