Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CV201210-4R7K

Inductor - Shielded - 4.7uH ±10% @10MHz - 30mA - SRF:35MHz - DCR:1000mOhm - 0805 - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor - Shielded - 4.7uH ±10% @10MHz - 30mA - SRF:35MHz - DCR:1000mOhm - 0805 - Tape&Reel
Search Keywords: CV2012104R7K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CV201210-4R7K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    4.7 uH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    15 mA
  • Maximum DC Resistance:
    1 Ohm
  • Operating Temperature:
    -25 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CV201210-4R7K RoHS compliant?
Yes, CV201210-4R7K is RoHS compliant.
What is the lead time for CV201210-4R7K?
The standard lead time for CV201210-4R7K is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0468
6,000
$0.0443
10,000
$0.0424
26,000
$0.0393
50,000
$0.0383
100,000
$0.0380
150,000
$0.0378
250,000 +
$0.0375
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!