Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CV201210-220K

Inductor - Shielded - 22uH ±10% @1MHz - 5mA - SRF:16MHz - DCR:1100mOhm - 0805 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 02/15/2027
REEL Packaging
Certificate of Compliance
Description +
Inductor - Shielded - 22uH ±10% @1MHz - 5mA - SRF:16MHz - DCR:1100mOhm - 0805 - Tape&Reel
Search Keywords: CV201210220K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CV201210-220K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 22 uH
Type: RF7105
Tolerance: 107104%
Technology: Multi-Layer7103
Maximum DC Current: 0.005 A
Maximum DC Resistance: 1.1 Ohm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CV201210-220K discontinued?
Yes, CV201210-220K from Bourns is discontinued (end-of-life February 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CV201210-220K RoHS compliant?
Yes, CV201210-220K is RoHS compliant.
What is the lead time for CV201210-220K?
The standard lead time for CV201210-220K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 02/15/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0641
6,000
$0.0556
10,000
$0.0522
26,000
$0.0495
50,000
$0.0494
100,000
$0.0493
150,000
$0.0491
250,000 +
$0.0490
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!