- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CV201210-1R8K
Description
+
Inductor - Shielded - 1.8uH ±10% @10MHz - 50mA - SRF:55MHz - DCR:600mOhm - 0805 - Tape&Reel
Search Keywords: CV2012101R8K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CV201210-1R8K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:1.8 uH
-
Type:RF
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:0.05 A
-
Maximum DC Resistance:0.6 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0481
8,000
$0.0480
12,000
$0.0460
28,000
$0.0434
52,000
$0.0422
100,000
$0.0405
152,000
$0.0404
252,000 +
$0.0395
Click for Quote
Log in
to unlock special pricing