- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CV201210-150K
Description
+
Inductor - Shielded - 15uH ±10% @1MHz - 5mA - SRF:19MHz - DCR:800mOhm - 0805 - Tape&Reel
Search Keywords: CV201210150K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CV201210-150K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,000
$0.0513
6,000
$0.0481
10,000
$0.0460
26,000
$0.0434
50,000
$0.0422
100,000
$0.0405
150,000
$0.0404
250,000 +
$0.0395
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments