Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CST0612-FC-R002E

Res Metal Alloy 0612 0.002 Ohm 1% 1W ±200ppm/°C Wide Terminal SMD Automotive Medical T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Metal Alloy 0612 0.002 Ohm 1% 1W ±200ppm/°C Wide Terminal SMD Automotive Medical T/R
Search Keywords: CST0612FCR002E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CST0612-FC-R002E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 2 MOhm
Power Rating: 1 W
Tolerance: 1 %
Case Size: 0612
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 170 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CST0612-FC-R002E RoHS compliant?
Yes, CST0612-FC-R002E is RoHS compliant.
What is the lead time for CST0612-FC-R002E?
The standard lead time for CST0612-FC-R002E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in Buy all 5 in-stock or the regular minimum order quantity of 1000
Stock lot only:
5
Minimum Order Quantity:
1000
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3874
1,000
$0.3522
4,000
$0.3454
8,000
$0.3317
12,000
$0.3278
16,000
$0.3270
28,000
$0.3182
52,000 +
$0.3174
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!