- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CST0612-FC-R001E
Bourns
CST0612-FC-R001E
Res Metal Alloy 0612 0.001 Ohm 1% 1W A±200ppm/A°C Wide Terminal SMD Automotive Medical T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CST0612-FC-R001E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:1 MOhm
-
Power Rating:1 W
-
Tolerance:111364%
-
Case Size:061211341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel