Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CST0612-FC-R00075E

The CST0612-FC-R00075E is a four-terminal, metal alloy current sense resistor with a resistance of 0.75 mΩ and a ±1% toleran ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The CST0612-FC-R00075E is a four-terminal, metal alloy current sense resistor with a resistance of 0.75 mΩ and a ±1% tolerance.
Search Keywords: CST0612FCR00075E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CST0612-FC-R00075E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    0.75 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    0612
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 170 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CST0612-FC-R00075E RoHS compliant?
Yes, CST0612-FC-R00075E is RoHS compliant.
What is the lead time for CST0612-FC-R00075E?
The standard lead time for CST0612-FC-R00075E is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3632
4,000
$0.3561
8,000
$0.3346
12,000
$0.3288
16,000
$0.3220
28,000
$0.3119
52,000 +
$0.3080
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!