- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CST0612-FC-R0005-E
Bourns
CST0612-FC-R0005-E
Res Metal Alloy 0612 0.0005 Ohm 1% 1W ±200ppm/°C Wide Terminal SMD Automotive Medical T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CST0612-FC-R0005-E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Resistance Value: | 0.5 mOhm |
| Power Rating: | 1 W |
| Tolerance: | 1 % |
| Case Size: | 0612 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 170 °C |
| Packaging: | Tape and Reel |