Image is representational - see mfr. specs

CSS4J-4026R-L500FE

Bourns

Res Metal Strip 4026 0.0005 Ohm 1% 5W ±100ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Strip 4026 0.0005 Ohm 1% 5W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS4J4026RL500FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CSS4J-4026R-L500FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    400
  • Resistance Value:
    0.5 mOhm
  • Power Rating:
    5 W
  • Tolerance:
    1 %
  • Case Size:
    4026
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 170 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks can ship 9/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.584
800
$0.563
1,200
$0.561
2,800
$0.544
5,200
$0.543
7,600
$0.537
10,000
$0.536
15,200 +
$0.531
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!