- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSS4J-4026R-L500F
Description
+
Resistor Metal Strip - 4026 [1066 Metric] - 500 µOhm - 5W.
Search Keywords: CSS4J4026RL500F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSS4J-4026R-L500F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1500 -
Resistance Value:0.5 mOhm
-
Power Rating:5 W
-
Tolerance:1 %
-
Case Size:4026
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$0.584
1,500
$0.563
3,000
$0.544
6,000
$0.537
7,500
$0.536
10,500
$0.531
15,000
$0.529
25,500 +
$0.528
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments