- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSS4J-4026R-1L00FE
Description
+
Res Metal Strip 4026 0.001 Ohm 1% 4W ±75ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS4J4026R1L00FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSS4J-4026R-1L00FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
400 -
Resistance Value:1 MOhm
-
Power Rating:4 W
-
Tolerance:1 %
-
Case Size:4026
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
400
$0.745
800
$0.691
1,200
$0.690
2,800
$0.645
5,200
$0.643
7,600
$0.628
10,000
$0.626
15,200 +
$0.612
Click for Quote
Log in
to unlock special pricing