Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CSS4J-4026R-1L00F

Res Metal Strip 4026 0.001 Ohm 1% 4W ±75ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Metal Strip 4026 0.001 Ohm 1% 4W ±75ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS4J4026R1L00F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CSS4J-4026R-1L00F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Resistance Value: 1 MOhm
Power Rating: 4 W
Tolerance: 1 %
Case Size: 4026
Temperature Coefficient: ±75 ppm/°C
Operating Temperature: -55 to 170 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSS4J-4026R-1L00F RoHS compliant?
Yes, CSS4J-4026R-1L00F is RoHS compliant.
What is the lead time for CSS4J-4026R-1L00F?
The standard lead time for CSS4J-4026R-1L00F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.819
1,500
$0.809
3,000
$0.807
6,000
$0.767
7,500
$0.620
10,500
$0.618
15,000
$0.617
25,500 +
$0.615
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!