Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CSS4J-4026K-2L00FE

Res Metal Strip 4026 0.002 Ohm 1% 4W ±75ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Metal Strip 4026 0.002 Ohm 1% 4W ±75ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS4J4026K2L00FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CSS4J-4026K-2L00FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Resistance Value: 2 MOhm
Power Rating: 4 W
Tolerance: 1 %
Case Size: 4026
Temperature Coefficient: ±75 ppm/°C
Operating Temperature: -55 to 170 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSS4J-4026K-2L00FE RoHS compliant?
Yes, CSS4J-4026K-2L00FE is RoHS compliant.
What is the lead time for CSS4J-4026K-2L00FE?
The standard lead time for CSS4J-4026K-2L00FE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.584
800
$0.563
1,200
$0.561
2,800
$0.544
5,200
$0.543
7,600
$0.537
10,000
$0.536
15,200 +
$0.531
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!