Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CSS4J-4026K-2L00F

Res Metal Strip 4026 0.002 Ohm 1% 4W ±75ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Metal Strip 4026 0.002 Ohm 1% 4W ±75ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS4J4026K2L00F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CSS4J-4026K-2L00F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Resistance Value:
    2 MOhm
  • Power Rating:
    4 W
  • Tolerance:
    1 %
  • Case Size:
    4026
  • Temperature Coefficient:
    ±75 ppm/°C
  • Operating Temperature:
    -55 to 170 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSS4J-4026K-2L00F RoHS compliant?
Yes, CSS4J-4026K-2L00F is RoHS compliant.
What is the lead time for CSS4J-4026K-2L00F?
The standard lead time for CSS4J-4026K-2L00F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Ships today, if you order in
Minimum Order Quantity:
500
16 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.584
1,500
$0.563
3,000
$0.544
6,000
$0.537
7,500
$0.536
10,500
$0.531
15,000
$0.529
25,500 +
$0.528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!