- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSS2H-5930K-2L00FE
Description
+
Res Metal Strip 5930 0.002 Ohm 1% 7W ±50ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS2H5930K2L00FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSS2H-5930K-2L00FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:2 MOhm
-
Power Rating:7 W
-
Tolerance:1 %
-
Case Size:5930
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.864
1,000
$0.862
2,500
$0.805
5,000
$0.784
7,500
$0.782
10,000
$0.764
15,000 +
$0.762
Click for Quote
Log in
to unlock special pricing