- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSS2H-3920R-L500FE
Bourns
CSS2H-3920R-L500FE
Res Metal Strip 3920 0.0005 Ohm 1% 9W ±100ppm/°C Pad SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CSS2H-3920R-L500FE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Resistance Value: | 0.5 mOhm |
| Power Rating: | 9 W |
| Tolerance: | 1 % |
| Case Size: | 3920 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 170 °C |
| Packaging: | Tape and Reel |