Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CSS2H-3920R-L200FE

Res Metal Strip 3920 0.0002 Ohm 1% 12W ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Metal Strip 3920 0.0002 Ohm 1% 12W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS2H3920RL200FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CSS2H-3920R-L200FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    0.2 mOhm
  • Power Rating:
    12 W
  • Tolerance:
    1 %
  • Case Size:
    3920
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 170 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSS2H-3920R-L200FE RoHS compliant?
Yes, CSS2H-3920R-L200FE is RoHS compliant.
What is the lead time for CSS2H-3920R-L200FE?
The standard lead time for CSS2H-3920R-L200FE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,578
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.364
250
$1.240
500
$0.930
750
$0.868
1,000 +
$0.851
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!