Image is representational - see mfr. specs

CSS2H-3920R-L200F

Bourns

Res Metal Strip 3920 0.0002 Ohm 1% 12W ±100ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Strip 3920 0.0002 Ohm 1% 12W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS2H3920RL200F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CSS2H-3920R-L200F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Resistance Value:
    0.2 mOhm
  • Power Rating:
    12 W
  • Tolerance:
    1 %
  • Case Size:
    3920
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 170 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks can ship 7/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.892
500
$0.874
1,000
$0.849
3,000
$0.836
6,000
$0.788
9,000
$0.764
12,000
$0.762
15,000 +
$0.760
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!