- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSS2H-3920R-1L00FE
Description
+
Res Metal Strip 3920 0.001 Ohm 1% 8W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS2H3920R1L00FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSS2H-3920R-1L00FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1 MOhm
-
Power Rating:8 W
-
Tolerance:1 %
-
Case Size:3920
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.5043
3,000
$0.4703
5,000
$0.4691
8,000
$0.4579
10,000
$0.4567
15,000
$0.4462
25,000 +
$0.4450
Click for Quote
Log in
to unlock special pricing