- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSS2H-3920R-1L00F
Bourns
CSS2H-3920R-1L00F
The CSS2H-3920R-1L00F is a high-power, AEC-Q200 compliant current sense resistor featuring a 1.0 mΩ resistance and an 8 W powe ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CSS2H-3920R-1L00F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Resistance Value: | 1 MOhm |
| Power Rating: | 8 W |
| Tolerance: | 1 % |
| Case Size: | 3920 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 170 °C |
| Packaging: | Tape and Reel |