- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSS2H-3920K-2L00FE
Description
+
Res Metal Strip 3920 0.002 Ohm 1% 6W ±75ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS2H3920K2L00FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSS2H-3920K-2L00FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:2 MOhm
-
Power Rating:6 W
-
Tolerance:1 %
-
Case Size:3920
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.775
1,000
$0.719
3,000
$0.670
5,000
$0.669
8,000
$0.653
10,000
$0.651
15,000
$0.636
25,000 +
$0.634
Click for Quote
Log in
to unlock special pricing