Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CSS2H-2512R-1L00FE

Res Metal Strip 2512 0.001 Ohm 1% 5W ±75ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Metal Strip 2512 0.001 Ohm 1% 5W ±75ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS2H2512R1L00FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CSS2H-2512R-1L00FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 1 MOhm
Power Rating: 5 W
Tolerance: 1 %
Case Size: 2512
Temperature Coefficient: ±75 ppm/°C
Operating Temperature: -55 to 170 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSS2H-2512R-1L00FE RoHS compliant?
Yes, CSS2H-2512R-1L00FE is RoHS compliant.
What is the lead time for CSS2H-2512R-1L00FE?
The standard lead time for CSS2H-2512R-1L00FE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3575
3,000
$0.3525
5,000
$0.3456
8,000
$0.3447
10,000
$0.3413
15,000
$0.3404
25,000
$0.3372
50,000 +
$0.3363
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!