- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSS2H-2512K-3L00F
Bourns
CSS2H-2512K-3L00F
Res Metal Strip 2512 0.003 Ohm 1% 4W ±75ppm/°C Pad SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CSS2H-2512K-3L00F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Resistance Value: | 3 MOhm |
| Power Rating: | 4 W |
| Tolerance: | 1 % |
| Case Size: | 2512 |
| Temperature Coefficient: | ±75 ppm/°C |
| Operating Temperature: | -55 to 170 °C |
| Packaging: | Tape and Reel |