Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CSS2H-2512K-2L00F

Res Metal Strip 2512 0.002 Ohm 1% 5W ±75ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Metal Strip 2512 0.002 Ohm 1% 5W ±75ppm/°C Pad SMD Automotive T/R
Search Keywords: CSS2H2512K2L00F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CSS2H-2512K-2L00F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Resistance Value:
    2 MOhm
  • Power Rating:
    5 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±75 ppm/°C
  • Operating Temperature:
    -55 to 170 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSS2H-2512K-2L00F RoHS compliant?
Yes, CSS2H-2512K-2L00F is RoHS compliant.
What is the lead time for CSS2H-2512K-2L00F?
The standard lead time for CSS2H-2512K-2L00F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,160
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4405
3,000
$0.4068
6,000
$0.3922
9,000
$0.3912
12,000
$0.3902
15,000
$0.3893
27,000 +
$0.3883
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!