- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- CSM2F-8518-L100J01
Bourns
CSM2F-8518-L100J01
Current Sense Resistor - 100 µOhm ±5% - 36W - -40°C to +170°C - Tinned Copper Terminals - 85 x 18 mm - AEC-Q200 - Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Current Sense Resistor - 100 µOhm ±5% - 36W - -40°C to +170°C - Tinned Copper Terminals - 85 x 18 mm - AEC-Q200 - Bulk
Search Keywords: CSM2F8518L100J01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSM2F-8518-L100J01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:N/A
-
Case Style:Bare Metal11342
-
Mounting:Surface Mount11348
-
Power Rating:36 W
-
Termination Style:Pad11363
-
Resistance Value:0.1 mOhm
-
Tolerance:511364%
-
Temperature Coefficient:±125 ppm/°C
-
Military Standard:N/R
Frequently Asked Questions
Is CSM2F-8518-L100J01 RoHS compliant?
Yes, CSM2F-8518-L100J01 is RoHS compliant.
What is the lead time for CSM2F-8518-L100J01?
The standard lead time for CSM2F-8518-L100J01 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$16.69
5
$16.11
10
$15.73
25
$15.49
50
$15.27
100
$14.76
300 +
$14.57
Click for Quote
Log in
to unlock special pricing