Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CSM2F-8518-L050J01

Current Sense Resistor - 50 µOhm ±5% - 36W - -40°C to +170°C - Tinned Copper Terminals - 85 x 18 mm - AEC-Q200 - Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Current Sense Resistor - 50 µOhm ±5% - 36W - -40°C to +170°C - Tinned Copper Terminals - 85 x 18 mm - AEC-Q200 - Bulk
Search Keywords: CSM2F8518L050J01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CSM2F-8518-L050J01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Case Style: Bare Metal11342
Mounting: Surface Mount11348
Power Rating: 36 W
Termination Style: Pad11363
Resistance Value: 0.05 mOhm
Tolerance: 511364%
Temperature Coefficient: ±150 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSM2F-8518-L050J01 RoHS compliant?
Yes, CSM2F-8518-L050J01 is RoHS compliant.
What is the lead time for CSM2F-8518-L050J01?
The standard lead time for CSM2F-8518-L050J01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Ships today, if you order in
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.69
5
$16.11
10
$15.73
25
$15.49
50
$15.27
100
$14.76
300 +
$14.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!