- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- CSM2F-6918-L050J01
Bourns
CSM2F-6918-L050J01
Current Sense Resistor - 50 µOhm ±5% - 36W - -40°C to +170°C - Tinned Copper Terminals - 69 x 18 mm - AEC-Q200 - Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSM2F-6918-L050J01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Technology:N/A
-
Case Style:Bare Metal11342
-
Mounting:Surface Mount11348
-
Power Rating:36 W
-
Termination Style:Pad11363
-
Resistance Value:0.05 mOhm
-
Tolerance:511364%
-
Temperature Coefficient:±150 ppm/°C
-
Military Standard:N/R