- Home ›
- All Products›
- CSI2H-2512R-L500FE
Description
+
Res Metal Strip 2512 0.0005 Ohm 1% 6W ±100ppm/C Pad SMD
Search Keywords: CSI2H2512RL500FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CSI2H-2512R-L500FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.4696
3,000
$0.4563
5,000
$0.4378
8,000
$0.4263
10,000
$0.4252
15,000
$0.4242
25,000 +
$0.4154
Click for Quote
Log in
to unlock special pricing