- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CS160808-2R7K
Description
+
Inductor RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 50Q-Factor Ferrite 50mA 1Ohm DCR 0603 T/R
Search Keywords: CS1608082R7K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CS160808-2R7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:2.7 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:0.05 A
-
Maximum DC Resistance:1 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4,000
$0.0409
8,000
$0.0408
12,000
$0.0391
28,000
$0.0380
52,000
$0.0359
100,000
$0.0345
152,000
$0.0344
252,000 +
$0.0336
Click for Quote
Log in
to unlock special pricing