- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CS160808-1R2K
Bourns
CS160808-1R2K
Inductor RF Chip Shielded Multi-Layer 1.2uH 10% 10MHz 50Q-Factor Ferrite 100mA 600mOhm DCR 0603 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor RF Chip Shielded Multi-Layer 1.2uH 10% 10MHz 50Q-Factor Ferrite 100mA 600mOhm DCR 0603 T/R
Search Keywords: CS1608081R2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CS160808-1R2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:1.2 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:100 mA
-
Maximum DC Resistance:600 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Frequently Asked Questions
Is CS160808-1R2K RoHS compliant?
Yes, CS160808-1R2K is RoHS compliant.
What is the lead time for CS160808-1R2K?
The standard lead time for CS160808-1R2K is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0395
8,000
$0.0394
12,000
$0.0378
28,000
$0.0368
52,000
$0.0349
100,000
$0.0337
152,000
$0.0336
252,000 +
$0.0329
Click for Quote
Log in
to unlock special pricing