- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT1206-BY-4R70ELF
Description
+
Thin Film Precision Chip Resistor - 1/4 W - 4.70 ohms ±0.1% - ±25ppm/°C - 200V - SMD 1206
Search Keywords: CRT1206BY4R70ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT1206-BY-4R70ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:4.7 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:1206
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,500
$0.1537
5,000
$0.1493
10,000
$0.0913
25,000
$0.0863
50,000
$0.0829
100,000
$0.0808
150,000 +
$0.0806
Click for Quote
Log in
to unlock special pricing