- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT1206-BY-10R0ELF
Bourns
CRT1206-BY-10R0ELF
Thin Film Precision Chip Resistor - 1/4 W - 10.0 ohms ±0.1% - ±25ppm/°C - 200V - SMD 1206
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CRT1206-BY-10R0ELF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 10 Ohm |
| Power Rating: | 0.25 (1/4) W |
| Tolerance: | 0.1 % |
| Case Size: | 1206 |
| Temperature Coefficient: | ±25 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |