- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT1206-BY-1004ELF
Bourns
CRT1206-BY-1004ELF
Thin Film Precision Chip Resistor - 1/4 W - 1.00 Mohm ±0.1% - ±25ppm/°C - 200V - SMD 1206
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thin Film Precision Chip Resistor - 1/4 W - 1.00 Mohm ±0.1% - ±25ppm/°C - 200V - SMD 1206
Search Keywords: CRT1206BY1004ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT1206-BY-1004ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1 MOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:1206
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Frequently Asked Questions
Is CRT1206-BY-1004ELF RoHS compliant?
Yes, CRT1206-BY-1004ELF is RoHS compliant.
What is the lead time for CRT1206-BY-1004ELF?
The standard lead time for CRT1206-BY-1004ELF is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,603
Can Ship immediately
On Order:
10,000
can ship 7/5/27
Minimum Order Quantity:
2500
44 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
2,500
$0.0999
5,000
$0.0981
10,000
$0.0951
25,000
$0.0916
50,000
$0.0914
100,000
$0.0911
150,000 +
$0.0909
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT