Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRT1206-BY-1003ELF

Thin Film Precision Chip Resistor - 1/4 W - 100 Kohm ±0.1% - ±25ppm/°C - 200V - SMD 1206

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thin Film Precision Chip Resistor - 1/4 W - 100 Kohm ±0.1% - ±25ppm/°C - 200V - SMD 1206
Search Keywords: CRT1206BY1003ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRT1206-BY-1003ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 100 KOhm
Power Rating: 0.25 (1/4) W
Tolerance: 0.1 %
Case Size: 1206
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRT1206-BY-1003ELF RoHS compliant?
Yes, CRT1206-BY-1003ELF is RoHS compliant.
What is the lead time for CRT1206-BY-1003ELF?
The standard lead time for CRT1206-BY-1003ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order Quantity:
2500
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1165
5,000
$0.0980
10,000
$0.0922
25,000
$0.0907
50,000
$0.0905
100,000
$0.0902
150,000 +
$0.0900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!