Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRT1206-BY-1002ELF

Thin Film Precision Chip Resistor - 1/4 W - 10.0 Kohm ±0.1% - ±25ppm/°C - 200V - SMD 1206

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thin Film Precision Chip Resistor - 1/4 W - 10.0 Kohm ±0.1% - ±25ppm/°C - 200V - SMD 1206
Search Keywords: CRT1206BY1002ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRT1206-BY-1002ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    10 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    0.1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRT1206-BY-1002ELF RoHS compliant?
Yes, CRT1206-BY-1002ELF is RoHS compliant.
What is the lead time for CRT1206-BY-1002ELF?
The standard lead time for CRT1206-BY-1002ELF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
12 Weeks can ship 11/25/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.1537
5,000
$0.1493
10,000
$0.1411
25,000
$0.1355
50,000
$0.1321
100,000 +
$0.1317
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!