- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT1206-AV-3901ELF
Description
+
Thin Film Precision Chip Resistor - 1/4 W - 3.90 Kohm ±0.05% - ±5ppm/°C - 200V - SMD 1206
Search Keywords: CRT1206AV3901ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT1206-AV-3901ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:3.9 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.05 %
-
Case Size:1206
-
Temperature Coefficient:±5 ppm/°C
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,250
$2.78
2,500
$1.48
3,750
$1.04
5,000 +
$1.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments