- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT0805-FX-4752ELF
Description
+
Thin Film Precision Chip Resistor - 1/8 W - 47.5 Kohm ±1% - ±15ppm/°C - 150V - SMD 0805
Search Keywords: CRT0805FX4752ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT0805-FX-4752ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:47.5 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0903
10,000
$0.0687
25,000
$0.0630
50,000
$0.0629
100,000
$0.0605
150,000
$0.0590
250,000 +
$0.0588
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments