Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRT0805-FX-1002ELF

Thin Film Precision Chip Resistor - 1/8 W - 10.0 Kohm ±1% - ±15ppm/°C - 150V - SMD 0805

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thin Film Precision Chip Resistor - 1/8 W - 10.0 Kohm ±1% - ±15ppm/°C - 150V - SMD 0805
Search Keywords: CRT0805FX1002ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRT0805-FX-1002ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    10 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±15 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRT0805-FX-1002ELF RoHS compliant?
Yes, CRT0805-FX-1002ELF is RoHS compliant.
What is the lead time for CRT0805-FX-1002ELF?
The standard lead time for CRT0805-FX-1002ELF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,200
Ships today, if you order in You may purchase all in-stock quantity of 4,200
Stock lot only:
4200
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1013
5,000
$0.0921
10,000
$0.0701
25,000
$0.0643
50,000
$0.0642
100,000
$0.0617
150,000
$0.0602
250,000 +
$0.0600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!