Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRT0805-BY-3012ELF

Thin Film Precision Chip Resistor - 1/8 W - 30.1 Kohm ±0.1% - ±25ppm/°C - 150V - SMD 0805

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thin Film Precision Chip Resistor - 1/8 W - 30.1 Kohm ±0.1% - ±25ppm/°C - 150V - SMD 0805
Search Keywords: CRT0805BY3012ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRT0805-BY-3012ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 30.1 KOhm
Power Rating: 0.125 (1/8) W
Tolerance: 0.111364%
Case Size: 080511341
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRT0805-BY-3012ELF RoHS compliant?
Yes, CRT0805-BY-3012ELF is RoHS compliant.
What is the lead time for CRT0805-BY-3012ELF?
The standard lead time for CRT0805-BY-3012ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0821
10,000
$0.0567
25,000
$0.0535
50,000
$0.0521
100,000
$0.0500
150,000
$0.0487
250,000 +
$0.0486
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!