- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT0805-BY-3011ELF
Bourns
CRT0805-BY-3011ELF
Thin Film Precision Chip Resistor - 1/8 W - 3.01 Kohm ±0.1% - ±25ppm/°C - 150V - SMD 0805
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT0805-BY-3011ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:3.01 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.111364%
-
Case Size:080511341
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel