- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT0805-BY-10R0ELF
Description
+
Thin Film Precision Chip Resistor - 1/8 W - 10.0 ohms ±0.1% - ±25ppm/°C - 150V - SMD 0805
Search Keywords: CRT0805BY10R0ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT0805-BY-10R0ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,866
Can Ship immediately
Buy all 2,866 in-stock or the regular minimum order quantity of 5000
Stock lot only:
2866
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.0724
5,000
$0.0658
10,000
$0.0455
25,000
$0.0442
50,000
$0.0436
100,000
$0.0428
150,000
$0.0423
250,000 +
$0.0422
Click for Quote
Log in
to unlock special pricing